TE Connectivity V42254A1115B209 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Receptacle |
| Mating Cycles | 250 |
| Mount | Panel |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Orientation | Straight |
| Pitch | 2.74mm |
| Plating | Tin, Steel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | AMPLIMITE HD-20 |
| Shell Size | 1 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity V42254A1115B209 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.