
TE Connectivity V42254A2216B209 technical specifications.
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold |
| Current Rating | 5A |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Orientation | Straight |
| Pitch | 2.74mm |
| Plating | Tin, Steel |
| RoHS Compliant | Yes |
| Shell Size | E |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity V42254A2216B209 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.