TE Connectivity V42254A5235B225 technical specifications.
| Contact Material | Gold |
| Current Rating | 1A |
| Gender | Receptacle |
| Number of Contacts | 25 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity V42254A5235B225 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.