TE Connectivity V42254A5235C225 technical specifications.
| Contact Material | Gold |
| Current Rating | 1A |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Pitch | 2.76mm |
| RoHS Compliant | Yes |
| Shell Size | 3 |
| Termination | IDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity V42254A5235C225 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.