TE Connectivity V42254B1100C963 technical specifications.
| Color | Grey |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Pitch | 2.54mm |
| Material | Polyester |
| Mating Cycles | 500 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 96 |
| Number of Positions | 96 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity V42254B1100C963 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.