
TE Connectivity V42254B1200B640 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Material | Polyester |
| Mating Cycles | 500 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Orientation | Right Angle |
| Package Quantity | 40 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Yes |
| Tail Length | 3mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity V42254B1200B640 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.