TE Connectivity V42254B1200C410 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Number of Positions | 48 |
| Number of Rows | 2 |
| Package Quantity | 900 |
| Packaging | Tray |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity V42254B1200C410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.