TE Connectivity V42254B1200W910 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 96 |
| Contact Gender | MALE |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity V42254B1200W910 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.