
TE Connectivity V42254B2102C960 technical specifications.
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mating Cycles | 500 |
| Number of Contacts | 96 |
| Number of Positions | 96 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity V42254B2102C960 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
