
TE Connectivity V42254B2102C963 technical specifications.
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Material | Polyester |
| Mating Cycles | 500 |
| Mount | Socket |
| Number of Contacts | 64 |
| Number of Positions | 96 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Reach SVHC Compliant | Unknown |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity V42254B2102C963 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.