
TE Connectivity V42254B2201C960 technical specifications.
| Contact Material | Nickel, Gold |
| Current Rating | 2A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 96 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity V42254B2201C960 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.