TE Connectivity V42254B2202C480 technical specifications.
| Contact Material | Brass, Nickel, Gold |
| Contact Plating | Gold |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Mating Cycles | 400 |
| Mount | Socket |
| Number of Contacts | 48 |
| Number of Rows | 2 |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity V42254B2202C480 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.