TE Connectivity V42254B2202C910 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Number of Positions | 96 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity V42254B2202C910 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.