TE Connectivity V42254B2202C963 technical specifications.
| Color | Grey |
| Contact Material | Bronze, Brass, Nickel, Gold |
| Contact Plating | Gold |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Pitch | 2.54mm |
| Material | Polyester |
| Mating Cycles | 400 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 96 |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Tail Length | 4.5mm |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity V42254B2202C963 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.