TE Connectivity VERSAFIT-1/16-7-SP technical specifications.
| Color | Violet |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Packaging | Spool |
| Series | VERSAFIT |
| RoHS | Unconfirmed |
Download the complete datasheet for TE Connectivity VERSAFIT-1/16-7-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.