
Irradiated modified polyolefin heat shrink tubing, black, thin wall construction. Features a 7.11mm inside diameter and 1 foot length on a spool. Operates from -55°C to 135°C, with UL224 flammability rating. Compliant with ELV and lead-free standards.
TE Connectivity VERSAFIT-1/4-0-SP technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| ELV | Compliant |
| Flammability Rating | UL224 |
| Inside Diameter | 7.11mm |
| Lead Free | Lead Free |
| Length | 1foot |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Packaging | Spool |
| Reach SVHC Compliant | Unknown |
| Series | VERSAFIT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity VERSAFIT-1/4-0-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.