
Heat shrink tubing and sleeves, constructed from polyolefin, offer a 3.43mm inside diameter and a 135°C maximum operating temperature. This black sleeving operates effectively between -55°C and 135°C, featuring a UL224 flammability rating. Supplied on a spool, the tubing is sold per foot and is ELV compliant.
TE Connectivity VERSAFIT-1/8-0-SP technical specifications.
| Body Material | Polyolefin |
| Package/Case | 104 |
| Color | Black |
| ELV | Compliant |
| Flammability Rating | UL224 |
| Halogen Free | Not Halogen Free |
| Inside Diameter | 3.43mm |
| Lead Free | Not Applicable |
| Length | 1foot |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| Packaging | Spool |
| Series | VERSAFIT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity VERSAFIT-1/8-0-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
