
This blue heat shrink tubing is made from polyolefin material and has an inside diameter of 3.43mm. It is compliant with ELV regulations and has a flammability rating of UL224. The tubing is available in spool packaging with 1500 pieces per unit. It is not lead-free and is suitable for operating temperatures between -55°C and 135°C.
TE Connectivity VERSAFIT-1/8-6-SP technical specifications.
| Color | Blue |
| ELV | Compliant |
| Flammability Rating | UL224 |
| Inside Diameter | 3.43mm |
| Lead Free | Not Applicable |
| Length | 1foot |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1500 |
| Packaging | Spool |
| Series | VERSAFIT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity VERSAFIT-1/8-6-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
