
TE Connectivity VERSAFIT-3/32-0-SP technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Packaging | Spool |
| Series | VERSAFIT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity VERSAFIT-3/32-0-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.