TE Connectivity VERSAFIT-3/32-0-SP-CS5430 technical specifications.
| Color | Black |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Series | VERSAFIT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity VERSAFIT-3/32-0-SP-CS5430 to view detailed technical specifications.
No datasheet is available for this part.