
TE Connectivity VERSAFIT-3/8-0-STK technical specifications.
| Color | Black |
| ELV | Compliant |
| Flammability Rating | UL224 |
| Inside Diameter | 10.16mm |
| Lead Free | Not Applicable |
| Length | 1220mm |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Series | VERSAFIT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity VERSAFIT-3/8-0-STK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
