TE Connectivity VERSAFIT-3/8-KT2-REFIL technical specifications.
| Approvals | UL, CSA, MIL |
| Color | Multiple, Red |
| Flammability Rating | UL224 |
| Inside Diameter | 10.16mm |
| Length | 6inch |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10 |
| Series | VERSAFIT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity VERSAFIT-3/8-KT2-REFIL to view detailed technical specifications.
No datasheet is available for this part.