TE Connectivity VERSAFIT-3X-1-1/2-6-SP technical specifications.
| Type | Tubing |
| Style | Straight |
| Body Material | Polyolefin |
| Color | Blue |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity VERSAFIT-3X-1-1/2-6-SP to view detailed technical specifications.
No datasheet is available for this part.