TE Connectivity VERSAFIT-KIT-6-BLACK technical specifications.
| Color | Black |
| Length | 152mm |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity VERSAFIT-KIT-6-BLACK to view detailed technical specifications.
No datasheet is available for this part.