
The VERSAFIT-MINI-SPL-1/2-BK heat shrink tubing is a black polyolefin material with an inside diameter of 13.72mm and a length of 30 feet. It is designed for use in applications where electrical insulation and protection are required. The tubing is compliant with UL, CSA, and MIL standards for safety and reliability. It has a maximum operating temperature of 135°C and a minimum operating temperature of -55°C, making it suitable for use in a wide range of environments.
TE Connectivity VERSAFIT-MINI-SPL-1/2-BK technical specifications.
| Approvals | UL, CSA, MIL |
| Color | Black |
| ELV | Compliant |
| Flammability Rating | UL224 |
| Inside Diameter | 13.72mm |
| Length | 30foot |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Packaging | Spool |
| Series | VERSAFIT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity VERSAFIT-MINI-SPL-1/2-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.