
TE Connectivity's VERSAFIT-MINI-SPL-1/4-BK heat shrink tubing is a black polyolefin material with a flammability rating of UL224. It has an inside diameter of 7.11mm and a length of 40 feet. The tubing is approved to UL, CSA, and MIL standards. It is suitable for operating temperatures between -55°C and 135°C.
TE Connectivity VERSAFIT-MINI-SPL-1/4-BK technical specifications.
| Approvals | UL, CSA, MIL |
| Color | Black |
| Flammability Rating | UL224 |
| Inside Diameter | 7.11mm |
| Length | 40foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Packaging | Spool |
| Series | VERSAFIT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity VERSAFIT-MINI-SPL-1/4-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.