
The VERSAFIT-MINI-SPL-1-BK is a heat shrink tubing made from polyolefin material with a black color and inside diameter of 25.53mm. It is available in a 15ft length and is compliant with UL and CSA approvals, as well as MIL standards. The tubing has a maximum operating temperature of 135°C and a minimum operating temperature of -55°C. It is not halogen free and has a flammability rating of UL224.
TE Connectivity VERSAFIT-MINI-SPL-1-BK technical specifications.
| Approvals | UL, CSA, MIL |
| Body Material | Polyolefin |
| Color | Black |
| ELV | Compliant |
| Flammability Rating | UL224 |
| Halogen Free | Not Halogen Free |
| Inside Diameter | 25.53mm |
| Length | 15foot |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| Packaging | Spool |
| Series | VERSAFIT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity VERSAFIT-MINI-SPL-1-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
