
This heat shrink tubing is manufactured by TE Connectivity and features a black color with a flammability rating of UL224. It has an inside diameter of 20.45mm and is available on a spool. The material is polyolefin, and it meets approvals from UL and CSA. The operating temperature range is from -55°C to 135°C.
TE Connectivity VERSAFIT-MINI-SPL-3/4-BK technical specifications.
| Approvals | UL, CSA, MIL |
| Color | Black |
| Flammability Rating | UL224 |
| Inside Diameter | 20.45mm |
| Length | 25foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Packaging | Spool |
| Series | VERSAFIT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity VERSAFIT-MINI-SPL-3/4-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.