TE Connectivity VERSAFIT-MINI-SPL-3/8-BK technical specifications.
| Approvals | UL, CSA, MIL |
| Body Material | Polyolefin |
| Color | Black |
| ELV | Compliant |
| Flammability Rating | UL224 |
| Inside Diameter | 10.16mm |
| Length | 35foot |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Packaging | Spool |
| Series | VERSAFIT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity VERSAFIT-MINI-SPL-3/8-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.