TE Connectivity VERSAFLEX-30-0-SP technical specifications.
| Color | Black |
| Material | Polyester |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Packaging | Bulk |
| Series | Versaflex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity VERSAFLEX-30-0-SP to view detailed technical specifications.
No datasheet is available for this part.