
TE Connectivity VERSAFLEX-FR-1/4-09-SP technical specifications.
| Package/Case | 300 |
| Color | Black |
| Diameter | 0.236inch |
| Flammability Rating | UL VW-1 |
| Inside Diameter | 6.35mm |
| Length | 984.25foot |
| Material | Polyester |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Mount | Cable |
| Package Quantity | 6 |
| Packaging | Spool |
| Reach SVHC Compliant | Unknown |
| Series | Versaflex |
| Wire/Cable Diameter | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity VERSAFLEX-FR-1/4-09-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.