
TE Connectivity VERSAFLEX-FR-1/8-09-SP technical specifications.
| Body Material | Polyester |
| Package/Case | 300 |
| Color | Black |
| Diameter | 0.118inch |
| Flammability Rating | UL VW-1 |
| Inside Diameter | 3.175mm |
| Length | 984.25foot |
| Material | Polyester |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Mount | Cable |
| Package Quantity | 6 |
| Packaging | Spool |
| Series | Versaflex |
| Wire/Cable Diameter | 2.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity VERSAFLEX-FR-1/8-09-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
