TE Connectivity VERSAFLEX-FR-2-09-SP technical specifications.
| Color | Black, White |
| Flammability Rating | UL VW-1 |
| Material | Polyester |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Mount | Cable |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Versaflex |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity VERSAFLEX-FR-2-09-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.