TE Connectivity VF4-15F11-S05 technical specifications.
| Coil Resistance | 90R |
| Height | 24.9mm |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | SPDT |
| Width | 25.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity VF4-15F11-S05 to view detailed technical specifications.
No datasheet is available for this part.