
TE Connectivity VFFC-3/16-0 technical specifications.
| Body Material | PO, Polyolefin |
| Color | Black |
| Material | Polyolefin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity VFFC-3/16-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
