This 600V solid hook-up wire features 19 strands, a 0.75mm conductor diameter, and an outside diameter of 1.19mm. It is constructed with copper and tin conductors, and has a polyalkene insulation material. The wire is compliant with ELV regulations and is suitable for use in a temperature range of -65°C to 150°C.
TE Connectivity VG-95218-T020-A001 technical specifications.
| Color | White |
| Conductor Diameter | 0.75mm |
| Conductor Material | Copper, Tin |
| ELV | Compliant |
| Insulation Material | Polyalkene |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Strands | 19 |
| Outside Diameter | 1.19mm |
| Voltage Rating | 600V |
| Wire/Cable Type | Spec 44 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity VG-95218-T020-A001 to view detailed technical specifications.
No datasheet is available for this part.