TE Connectivity VG-95218-T022-D004 technical specifications.
| Type | High Performance Cable |
| Size | 23AWG |
| Maximum Outer Diameter | 2.65mm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 105°C |
| Jacket Color | White |
| Conductor Material | Tin Coated Copper |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity VG-95218-T022-D004 to view detailed technical specifications.
No datasheet is available for this part.