Heat Shrink Tubing Fluoroelastomer Black Medium Spool
TE Connectivity VITON-1-1/4-0-SP technical specifications.
| Color | Black |
| ELV | Compliant |
| Inside Diameter | 0.25inch |
| Lead Free | Not Applicable |
| Material | Fluoropolymer |
| Packaging | Spool |
| Series | RW-200 |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity VITON-1-1/4-0-SP to view detailed technical specifications.
No datasheet is available for this part.