Heat Shrink Tubing Fluoroelastomer Black Medium Spool
TE Connectivity VITON-2-0-SP-OBS technical specifications.
| Type | Tubing |
| Body Material | Fluoroelastomer |
| Color | Black |
| Shrink Wall Type | Medium |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 200°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TE Connectivity VITON-2-0-SP-OBS to view detailed technical specifications.
No datasheet is available for this part.