Heat Shrink Tubing Fluoroelastomer Black Medium Spool
TE Connectivity VITON-E-3/16-0-SP technical specifications.
| Type | Tubing |
| Body Material | Fluoroelastomer |
| Color | Black |
| Shrink Wall Type | Medium |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity VITON-E-3/16-0-SP to view detailed technical specifications.
No datasheet is available for this part.