TE Connectivity VKP-11F32 technical specifications.
| Coil Current | 133.3mA |
| Coil Resistance | 90R |
| Coil Voltage (DC) | 12V |
| Max Voltage Rating (DC) | 75V |
| Mount | Through Hole |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity VKP-11F32 to view detailed technical specifications.
No datasheet is available for this part.