TE Connectivity VLP175DUF technical specifications.
| Hold Current | 1.75A |
| Max Current Rating | 60A |
| Package Quantity | 1000 |
| Resistance | 50mR |
| Series | VLP |
| Termination | SMD/SMT |
| Trip Current | 4.2A |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity VLP175DUF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.