TE Connectivity VLR170L technical specifications.
| Current Rating | 100A |
| Hold Current | 1.7A |
| Max Current Rating | 100A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Resistance | 32mR |
| Series | VLR |
| Termination | Axial |
| Trip Current | 4.1A |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity VLR170L to view detailed technical specifications.
No datasheet is available for this part.