TE Connectivity VLR170ULL-C30F technical specifications.
| Hold Current | 1.7A |
| Max Current Rating | 100A |
| Package Quantity | 1000 |
| Resistance | 32mR |
| Series | VLR |
| Termination | SMD/SMT |
| Trip Current | 4.1A |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity VLR170ULL-C30F to view detailed technical specifications.
No datasheet is available for this part.