
TE Connectivity VPB-3/16-0-SP technical specifications.
| Body Material | Polymer |
| Color | Black |
| Material | Polymer |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity VPB-3/16-0-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.