TE Connectivity VPB-3/4-0SPCS5444 technical specifications.
| Color | Black |
| Inside Diameter | 19.05mm |
| Length | 1foot |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Spool |
| Series | VPB |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity VPB-3/4-0SPCS5444 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.