TE Connectivity VPB-3/8-0-SP-CS5821 technical specifications.
| Color | Black |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Series | VPB |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity VPB-3/8-0-SP-CS5821 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.