The VTP175L-14.4/5.1 current sense resistor from TE Connectivity features a current rating of 100A and a resistance of 51 milliohms. It is designed for axial termination and has a maximum operating temperature of 85°C. The resistor is suitable for use in applications where high current sensing is required, and it can withstand a minimum operating temperature of -40°C.
TE Connectivity VTP175L-14.4/5.1 technical specifications.
| Current Rating | 100A |
| Hold Current | 1.75A |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Resistance | 51mR |
| Series | VTP |
| Termination | Axial |
| Trip Current | 3.6A |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity VTP175L-14.4/5.1 to view detailed technical specifications.
No datasheet is available for this part.