The VTP Series 100A Axial Leaded Thyristor from TE Connectivity features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a current rating of 100A and a hold current of 1.75A. The device is available in a package quantity of 2000 and has a resistance of 51mR. It is a series of axial leaded thyristors with a termination type of axial.
TE Connectivity VTP175L-14.5/5.1F technical specifications.
| Current Rating | 100A |
| Hold Current | 1.75A |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Resistance | 51mR |
| Series | VTP |
| Termination | Axial |
| Trip Current | 3.6A |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity VTP175L-14.5/5.1F to view detailed technical specifications.
No datasheet is available for this part.