TE Connectivity VTP175LF-PSR-25616 technical specifications.
| Current Rating | 100A |
| Hold Current | 1.75A |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Resistance | 51mR |
| Series | VTP |
| Termination | Axial |
| Trip Current | 3.6A |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity VTP175LF-PSR-25616 to view detailed technical specifications.
No datasheet is available for this part.